Sign in to ask questions about the Amphenol CNS126900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CNS126900 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Socket |
| Packaging | Bulk |
| Series | Luminus |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CNS126900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.