The Amphenol CO-058BNCX200-010 is a fully assembled 10-foot RG58 coaxial cable featuring pre-terminated BNC Male connectors. It uses military-grade RG58C/U 50 Ohm coax with 95% tinned copper braid shielding and a non-contaminating black PVC jacket. Designed for low-power RF, LAN, broadcast, data, and test applications, it features gold-plated center contacts and molded strain relief for enhanced reliability and frequency performance beyond 4 GHz.
Amphenol CO-058BNCX200-010 technical specifications.
| Length | 10ft |
| Impedance | 50Ohm |
| Connector A | BNC Male |
| Connector B | BNC Male |
| Cable Type | RG58C/U MIL-C-17 |
| Shielding | 95% Tinned Copper Braidpercentage |
| Center Conductor | Tinned Copper |
| Insulation | Solid PE (Polyethylene) |
| Outer Diameter | 0.195 nominalinches |
| Velocity of Propagation | 66%percentage |
| Operating Temperature | -40C to +85CCelsius |
| Frequency Performance | Guaranteed beyond 4 GHzGHz |
| Attenuation/Loss @ 1000 MHz | 20.0dB per 100 ft |
| Body Material | Nickel-plated Brass |
| Pin Contact Plating | Gold-plated |
| RoHS | Compliant |
| Mil-spec | MIL-C-17 |
Download the complete datasheet for Amphenol CO-058BNCX200-010 to view detailed technical specifications.
No datasheet is available for this part.