The CO-174SMAX200-010 is a high-performance 10-foot coaxial cable assembly featuring pre-terminated SMA Male connectors on both ends. It utilizes RG174/U 50 Ohm coax cable with a 90% tinned copper braid shield and a flexible 0.110 inch diameter jacket. Designed for low-power RF applications, it supports performance beyond 6 GHz and includes overmolded gold-plated stainless steel connectors.
Amphenol CO-174SMAX200-010 technical specifications.
| Length | 10feet |
| Impedance | 50Ohms |
| Connector A | SMA Male |
| Connector B | SMA Male |
| Cable Type | RG174/U |
| Diameter | 0.110inches |
| Shielding | 90% tinned copper braidpercentage |
| Frequency Range | Up to 6GHz |
| Connector Material | Gold-plated stainless steel |
| Cable Standard | MIL-C-17 type RG174/U |
Download the complete datasheet for Amphenol CO-174SMAX200-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.