The CO-058BNCX200-003 is a 3-foot high-performance RG58 50 Ohm coaxial cable assembly featuring precision-terminated BNC male connectors on each end. Designed for RF applications, broadcast, and data transfer, it utilizes high-quality Amphenol connectors for signal integrity. The cable construction includes a 95% tinned copper braid shield and a durable PVC jacket, supporting frequencies up to 4 GHz with minimal signal loss.
Checking distributor stock and pricing after the page loads.
Amphenol CO-058BNCX200-003 technical specifications.
| Connector A | BNC Male (Plug) |
| Connector B | BNC Male (Plug) |
| Cable Type | RG-58C/U |
| Impedance | 50Ohm |
| Length | 3ft |
| Jacket Color | Black |
| Shielding | 95% Tinned Copper Braid% |
| Frequency Range | DC to 4GHz |
| Connector Material | Nickel-plated Brass |
| Conductor Size | 20AWG |
| RoHS | Compliant |
| REACH | Compliant |
| Svhc | No SVHC (10-Jun-2022) |
No datasheet is available for this part.