
Shielded 44-position wire and cable assembly, featuring a receptacle connector on one end and a plug connector on the other. This grey, 5-foot cable provides reliable signal integrity.
Amphenol CS-DSDHD44MF0-005 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Length | 5foot |
| Number of Positions | 44 |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.