The CS-DSDMDB15MF-005 is a deluxe high-density D-subminiature cable assembly featuring a DB15 male connector to a DB15 female connector. It utilizes 26 AWG data-grade wire with a double-shielded design consisting of aluminum mylar and copper tape for 100% EMI/RFI protection. The cable is designed for RS232 serial data, control, and low-voltage applications, featuring gold-plated contacts and a rugged UL94V-0 flame-resistant PVC jacket with overmolded strain relief. It is wired in a straight-through pin-to-pin configuration.
Checking distributor stock and pricing after the page loads.
| Length | 5ft |
| Connector A | DB15 Male |
| Connector B | DB15 Female |
| Wire Gauge | 26AWG |
| Shielding | Copper Tape + Aluminum Mylar |
| Contact Plating | Gold-plated |
| Voltage Rating | 300V |
| Temperature Rating | 80Celsius |
| Jacket Material | UL94V-0 PVC |
| Wiring Configuration | Straight-through |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |