The CS-DSDMDB50MF-002.5 is a deluxe 50-pin (DB50) copper shielded D-subminiature cable assembly designed for RS232 serial data, control, and low-voltage applications. It features a male DB50 connector to a female DB50 connector with straight-through wiring (pin 1 to pin 1). The cable utilizes 26 AWG data-grade wire with double shielding (copper tape and aluminum mylar) to ensure signal integrity and EMI/RFI protection. The connectors are pre-terminated and overmolded for strain relief and durability in commercial and industrial environments.
Checking distributor stock and pricing after the page loads.
| Connector A | DB50 Male |
| Connector B | DB50 Female |
| Length | 2.5ft |
| Wire Gauge | 26AWG |
| Shielding | Copper Tape + Aluminum Mylar |
| Wiring Configuration | Straight-through (Pin-to-Pin) |
| Jacket Color | Gray |
| Number of Conductors | 50pins |
| RoHS | Compliant |
| Ul Listed | Yes |