The Amphenol CS-DSDMDB50MM-005 is a 5-foot fully populated Deluxe HD D-Sub cable assembly featuring male DB50 connectors at both ends. It is constructed with 26 AWG data-grade wire and triple-shielded with copper tape and aluminum mylar for superior EMI/RFI rejection. The cable is designed for RS232 serial data, control, and low-voltage applications where long-term durability and repeated disconnects are required.
Amphenol CS-DSDMDB50MM-005 technical specifications.
| Connector A | DB50 Male |
| Connector B | DB50 Male |
| Length | 5ft |
| Wire Gauge | 26AWG |
| Shielding | Copper Tape + Aluminum Mylar |
| Number of Positions | 50 |
| Jacket Color | Gray |
| Wiring Configuration | Straight-through (Pin 1 to Pin 1) |
| RoHS | ROHS3 Compliant |
| Ul Code | UL Listed |
Download the complete datasheet for Amphenol CS-DSDMDB50MM-005 to view detailed technical specifications.
No datasheet is available for this part.