Amphenol CS3100A-22-19P(004) technical specifications.
| Color | Grey |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Packaging | Bulk |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3100A-22-19P(004) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.