Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Cadmium |
| Series | MS 5015 |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |