The CS3101A-12S-62S is a 2-position, 2-contact circular connector with a green color and a MIL-5015 derivative series. It features a free-hanging, cable mount design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a silver mating contact finish and a cadmium shell finish, with an aluminium shell material and an unshielded design. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol CS3101A-12S-62S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3101A-12S-62S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3101A-12S-62S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.