Conn Cylindrical Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CS3101A-14S-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 4 |
| Series | MS 5015 |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-14S-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.