Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol CS3101A-14S-5S technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 5 |
| Plating | ZINC ALLOY |
| Series | MS 5015 |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.