This cable mount connector features a green color, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. The connector has an aluminium shell with a cadmium finish and is unshielded. It is designed for free hanging or cable mounting and has four positions and four contacts. The connector is a MIL-5015 derivative and is not radiation hardened.
Sign in to ask questions about the Amphenol CS3101A-14S-73P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3101A-14S-73P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3101A-14S-73P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.