This cable mount circular connector features copper alloy contacts with silver plating, a diameter of 25.65mm, and a length of 37.28mm. It has a straight orientation and is terminated with solder. The connector is rated for operation between -55°C and 125°C. It is designed for use with cable and does not include strain relief.
Amphenol CS3101A-16S-54PZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 25.65mm |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.