The CS3101A-18-10S is a 4-position male circular connector from Amphenol, suitable for free hanging applications. It features a silver plated contact plating and a termination of solder. The connector is resistant to various environments and is available in a bulk packaging option. It is part of the CS series, a derivative of the MIL-5015 standard.
Sign in to ask questions about the Amphenol CS3101A-18-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3101A-18-10S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-18-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.