Circular MIL Spec Connector 4P CS Series MIL-DTL-5015
Amphenol CS3101A-18-4S technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 4 |
| Plating | ZINC ALLOY |
| Series | MS 5015 |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.