
This 9-contact male circular connector features a 20 shell size, made from aluminium with cadmium plating, and is designed for cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, meeting the MIL-DTL-5015 military standard. The connector is made from copper alloy contacts with silver plating and has a straight orientation.
Amphenol CS3101A-20-16P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MS 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.