The CS3101A-24-28SZ is a cable mount circular connector with a diameter of 38.58mm and a temperature range of -55°C to 125°C. It features contacts made of copper alloy with a silver plating. The connector is designed for straight orientation and has a termination of solder. It is suitable for applications where strain relief is not required.
Sign in to ask questions about the Amphenol CS3101A-24-28SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3101A-24-28SZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 38.58mm |
| Gender | Male |
| Length | 50.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-24-28SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.