
The CS3101A-24-79S is a 5-contact cable mount connector from Amphenol. It features a copper alloy contact material with silver plating and a maximum operating temperature range of -55°C to 125°C. The connector is rated for environment resistance and is available in bulk packaging. It has a straight orientation and is terminated with solder.
Sign in to ask questions about the Amphenol CS3101A-24-79S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3101A-24-79S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 50.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3101A-24-79S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.