The CS3101A-28-79P is a 16-position free hanging circular connector with silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for environment resistant applications and is available in a bulk packaging. It has 16 contacts and 16 positions, with a straight orientation and a solder termination.
Amphenol CS3101A-28-79P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3101A-28-79P to view detailed technical specifications.
No datasheet is available for this part.