The CS3101A-32-22S is a 54-contact male cable mount connector with copper alloy contacts and a maximum operating temperature of 125°C. It features a straight orientation and is rated for environment resistance. The connector is plated with cadmium and chromate and has a solder termination. It is available in bulk packaging and is a derivative of the MIL-5015 series.
Sign in to ask questions about the Amphenol CS3101A-32-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3101A-32-22S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 54.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3101A-32-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.