
This **circular connector receptacle** features a straight, panel mount design with 6 positions and 6 contacts. Constructed with an aluminum shell and cadmium plating, it offers a robust operating temperature range of -55°C to 125°C. The copper alloy and brass contacts are plated with silver for optimal conductivity. Designed to MIL-DTL-5015 military standards, this unshielded connector utilizes solder cup termination.
Amphenol CS3102A-20-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3102A-20-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
