Amphenol CS3102A-22-63P technical specifications.
| Contact Material | Copper |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | MS 5015 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3102A-22-63P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.