This 35-position female panel mount connector features silver plating and is designed for operation between -55°C and 125°C. It is rated as environment resistant and is available in bulk packaging. The connector is a derivative of the MIL-5015 series and is suitable for panel and flange mounting.
Amphenol CS3102A-28-68S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.