
Circular connector, receptacle gender, with 19 positions and 19 contacts. Features a straight orientation and solder cup termination. Constructed with an aluminum body and shell, plated with cadmium and chromate. Contact finish is silver, with copper alloy, brass, and copper contact materials. Rated for a temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards. Mounts via panel, flanges, or box.
Amphenol CS3102A-32-76S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-32-76S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.