
14-position, straight, cylindrical circular receptacle with solder cup termination. Features an aluminum body and shell with cadmium and chromate plating, and a green color. Contacts are copper alloy with gold and silver plating, offering a mating contact finish of silver. Designed for box mount with flanges, operating within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Amphenol CS3102A-36-78S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3102A-36-78S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-36-78S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
