This 60-position female box mount connector features copper alloy contacts with silver plating, suitable for operating temperatures between -55°C and 125°C. It has a straight orientation and is rated for environment-resistant applications. The connector is available in bulk packaging and can be mounted on panel, flanges, or box. It is a derivative of the MIL-5015 series and does not have strain relief.
Amphenol CS3102A-40-62S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.85mm |
| Gender | Female |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.