Conn MIL-DTL-5015 Circular SKT 78 POS Solder Cup ST Box Mount 78 Terminal 1 Port
Amphenol CS3102A-48-55S technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 78 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-48-55S to view detailed technical specifications.
No datasheet is available for this part.