Sign in to ask questions about the Amphenol CS3102A24-53P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3102A24-53P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3102A24-53P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.