
AMPHENOL CS3105A18-10P-023 Circular Connector, CS Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 4 Contacts
Amphenol CS3105A18-10P-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.