
This circular connector features a straight, cable mount orientation with 6 positions and 6 contacts. Constructed with an aluminum body and shell, it offers cadmium plating and a green color. The male connector utilizes copper alloy contacts with gold and silver plating, ensuring reliable mating with a silver contact finish. Operating within a temperature range of -55°C to 125°C, this unshielded component is designed for solder termination.
Amphenol CS3106A-14S-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-14S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
