The CS3106A-18-56P is a 10-position free hanging cable mount connector with a silver plated contact plating. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector features a straight orientation and is available in bulk packaging. It is a derivative of the MIL-5015 series and is not radiation hardened. The CS3106A-18-56P is rated for environment resistant applications.
Amphenol CS3106A-18-56P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-18-56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.