This 10-contact copper male connector features a free hanging design and is rated for operation between -55°C and 125°C. It has a silver plating and is compliant with Reach SVHC regulations. The connector is packaged in bulk and is a derivative of the MIL-5015 series.
Sign in to ask questions about the Amphenol CS3106A-18-69S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3106A-18-69S technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-18-69S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.