
This 24-position male circular connector features silver-plated contacts and is designed for free-hanging or cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector meets the military standard MIL-DTL-5015 and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CS3106A-24-28P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-24-28P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
