
This 12-position male cable mount connector is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a copper alloy contact material with a silver plating and a silver mating finish. The connector is made of aluminum with a cadmium shell finish and is unshielded. It meets the military standard MIL-DTL-5015 and is available in bulk packaging.
Amphenol CS3106A-28-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 55.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-28-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.