The CS3106A-44-52P cable mount circular connector features 104 copper alloy contacts with silver plating and a maximum operating temperature range of -55°C to 125°C. It is designed for free hanging, cable mounting and is rated for environment resistant applications. The connector is available in bulk packaging and has a straight orientation.
Sign in to ask questions about the Amphenol CS3106A-44-52P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CS3106A-44-52P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 64.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-44-52P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.