
Conn Cylindrical Circular SKT 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
Amphenol CS3106C28-79S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
