Conn Cylindrical Circular PIN 46 POS Solder Cup RA Cable Mount 46 Terminal 1 Port
Amphenol CS3108A-32-73P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 56.1mm |
| Gender | Male |
| Length | 94.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 46 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3108A-32-73P to view detailed technical specifications.
No datasheet is available for this part.