The CS-DSDHD78MF0-010 is a Deluxe High-Density D-Sub cable assembly from Amphenol Cables on Demand. It features pre-terminated 78-pin (HD78) male and female connectors, making it suitable for high-density signal applications. The assembly is constructed with 28 AWG data-grade wire and provides 100% EMI/RFI protection through a dual-shielding design consisting of copper tape and aluminum mylar. The connectors are fully populated with gold-plated contacts to ensure superior signal continuity. Housed in a gray UL94V-0 flame-resistant PVC jacket with molded strain relief, it is designed for durability in commercial, industrial, and enterprise environments, supporting RS232 serial data, control signals, and low-voltage applications.
Checking distributor stock and pricing after the page loads.
| Connector Type A | HD78 Male Plug |
| Connector Type B | HD78 Female Receptacle |
| Cable Length | 10ft |
| Number of Positions | 78pins |
| Wire Gauge | 28AWG |
| Shielding | Double Shielded (Copper Tape + Aluminum Mylar) |
| Voltage Rating | 300V |
| Current Rating | 5 per contactA |
| Operating Temperature Range | -20 to +85°C |
| Jacket Material | PVC |
| Contact Plating | Gold |
| Color | Gray |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL94V-0 |