Sign in to ask questions about the Amphenol CTV00RW-11-2PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV00RW-11-2PC-LC technical specifications.
| Body Material | Composite |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | CTV00 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV00RW-11-2PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.