
This 13-contact male circular connector features a composite body with cadmium plating and copper alloy contacts with gold plating. It is designed for cable mounting and meets the military standard MIL-DTL-38999. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol CTV06RW-11-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV06RW-11-35P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-11-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.