
This 22-contact male circular connector features a composite body with cadmium plating and copper alloy contacts with gold plating. The connector has a diameter of 29.4mm and a length of 31.34mm, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for cable mounting and is compliant with the MIL-DTL-38999 military standard.
Amphenol CTV06RW-13-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Diameter | 29.4mm |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
