Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol CTV06RW-15-5J technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | CTV06RW |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.