
The CTV06RW-17-22B is a 4-contact male crimp termination circular connector made from composite body material with a cadmium plating. It features copper alloy contacts with gold plating and is designed for cable mount applications. The connector is not Reach SVHC compliant. It has a package quantity of one unit.
Amphenol CTV06RW-17-22B technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTV06RW-17-22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.