Circular connector with 11 female contacts, featuring a straight, cable mount orientation and a male gender. This environment-resistant component boasts a composite shell with cadmium plating, a copper alloy contact material, and gold contact plating, supporting a 13A current rating. Designed for a wide operating temperature range of -65°C to 175°C, it adheres to MIL-DTL-38999 Series III, Tri-Start™ TV standards.
Amphenol CTV06RW-19-11S technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-19-11S to view detailed technical specifications.
No datasheet is available for this part.