
Environmentally resistant circular connector featuring 32 male pin contacts with gold plating on a copper alloy material. This straight, cable mount component boasts a composite body with cadmium plating and a green color, designed for operation between -65°C and 175°C. It adheres to MIL-DTL-38999 Series III, Tri-Start™ TV standards and offers shielded connectivity with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CTV06RW-19-32PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV06RW-19-32PA technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-19-32PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.