
This Amphenol connector features a composite body with cadmium plating, copper alloy contacts with gold plating, and a straight orientation. It is designed for cable mounting and has 66 positions and contacts. The connector is packaged in bulk and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol CTV06RW-19-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV06RW-19-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-19-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.