
This straight plug circular connector features 79 male crimp contacts made of gold-plated copper alloy. Constructed with a composite body and shell, it offers shielded performance and is rated for environmental resistance. The connector operates within a temperature range of -65°C to 175°C and is designed for free-hanging, cable mounting. It belongs to the MIL-DTL-38999 Series III, Tri-Start™ TV series.
Sign in to ask questions about the Amphenol CTV06RW-21-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTV06RW-21-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-21-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.