Circular connector, male, 41 positions, straight orientation, with 41 crimp terminals. Features copper alloy contacts with gold plating, housed in green composite material with a cadmium shell finish. Designed for cable mounting, this shielded connector offers a diameter of 41.7mm and a length of 31.34mm, operating within a temperature range of -65°C to 200°C. It is environment resistant and part of the MIL-DTL-38999 Series III, Tri-Start™ TV.
Amphenol CTV06RW-21-41SA-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Diameter | 41.7mm |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.